Part Details for XB4FW35M5 by Schneider Electric
Results Overview of XB4FW35M5 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XB4FW35M5 Information
XB4FW35M5 by Schneider Electric is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for XB4FW35M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3518
|
Newark | Pb Sw, Spst-No/Nc, 6A, 120V, Org, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$124.9700 | Buy Now |
DISTI #
4008-XB4FW35M5-ND
|
DigiKey | FLUSH CAPS ILL PB OR LED 230V 1N Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$128.3600 | Buy Now |
DISTI #
996-XB4FW35M5
|
Mouser Electronics | Control Switches FLUSH CAPS ILL PB OR LED 230V 1NO 1NC RoHS: Compliant | 0 |
|
$113.9500 / $118.9700 | Order Now |
DISTI #
71854809
|
RS | Flush Mount Caps Illuminated Push Button Orange LED 230V 1NO 1NC | Schneider Electric XB4FW35M5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$126.2200 | Buy Now |
Part Details for XB4FW35M5
XB4FW35M5 CAD Models
XB4FW35M5 Part Data Attributes
|
XB4FW35M5
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4FW35M5
Schneider Electric
Pushbutton Switch,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |