Part Details for XB4FA3351 by Schneider Electric
Overview of XB4FA3351 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for XB4FA3351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH3454
|
Newark | Pb Switch, Spst-No, 6A, 120V, Blk, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:30.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary Spring Return, Pushbutton Actuator Style:Round Flush Rohs Compliant: Yes |Schneider Electric XB4FA3351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-XB4FA3351
|
Mouser Electronics | Control Switches FLUSH PB BK 1NO WH MARKED ARROW RoHS: Compliant | 0 |
|
$40.8300 / $42.8500 | Order Now |
DISTI #
71854681
|
RS | Flush Mount Push Button Black 1NO White Marked ARROW | Schneider Electric XB4FA3351 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$44.5600 | Buy Now |