Part Details for XB4BS9442 by Schneider Electric
Overview of XB4BS9442 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4BS9442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7556
|
Newark | Emergency Stop Switch, Spst-Nc, 120Vac, Contact Configuration:Spst-Nc, Switch Operation:Push-Key Release, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Voltage Ac Nom:120V, Contact Voltage Dc Nom:-, Pushbutton Rohs Compliant: Yes |Schneider Electric XB4BS9442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.0000 / $130.7100 | Buy Now |
DISTI #
4008-XB4BS9442-ND
|
DigiKey | SW E-STOP KEY LOCK RESET 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$189.0000 | Buy Now |
DISTI #
996-XB4BS9442
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches Trigger Action Key Release Red 40 mm RoHS: Compliant | 3 |
|
$166.7100 / $174.6200 | Buy Now |
DISTI #
70604857
|
RS | Emergency Stop, Key Release, Red 40mm, 6A 120VAC, UL CSA, Harmony XB4 Series | Schneider Electric XB4BS9442 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$176.3700 | Buy Now |
DISTI #
XB4BS9442
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC, red, none, IP66 Min Qty: 1 | 2 |
|
$45.8500 / $52.4000 | Buy Now |