Part Details for XB4BPS31GEX by Schneider Electric
Overview of XB4BPS31GEX by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for XB4BPS31GEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH1235
|
Newark | Pb Switch, Spst, 6A, 120Vac, Grn, Screw, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-No, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Green Rohs Compliant: Yes |Schneider Electric XB4BPS31GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-XB4BPS31GEX
|
Mouser Electronics | Pushbutton Switches HAZ LOC PUSHBUTTON SWITCH, 24- 240 Vac/dc, CONTACTS 1 N.O., Green, -40 +70 , IP66 RoHS: Compliant | 0 |
|
$140.6100 / $148.2200 | Order Now |
DISTI #
71688728
|
RS | Haz Loc - PB Green w/Green Boot | Schneider Electric XB4BPS31GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9700 | RFQ |