There are no models available for this part yet.
Overview of XB4BP482GEX by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XB4BP482GEX by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AH1246
|
Newark | Pb Switch, Spst, 6A, 120Vac, Red, Screw, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB4BP482GEX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
996-XB4BP482GEX
|
Mouser Electronics | Pushbutton Switches HAZ LOC PUSHBUTTON SWITCH, 24- 240 Vac/dc, CONTACTS 1 N.C., Red, -40 +70 , IP66 | 0 |
|
$140.6100 / $148.2200 | Order Now | |
DISTI #
71688718
|
RS | Haz Loc- PB red w/Boot w/Legend Insert | Schneider Electric XB4BP482GEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$163.9700 | RFQ |