Part Details for XB4BP42 by Schneider Electric
Overview of XB4BP42 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XB4BP42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C6503
|
Newark | Pb Sw, Spst-Nc, 6A/120Vac, Panel, Product Range:Harmony Xb4 Series, Panel Cutout Diameter:22.5Mm, Contact Configuration:Spst-Nc, Switch Operation:Momentary, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Red Rohs Compliant: Yes |Schneider Electric XB4BP42 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.6500 / $60.0500 | Buy Now |
DISTI #
4008-XB4BP42-ND
|
DigiKey | HARMONY XB4, PUSH BUTTON, METAL, Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$41.9680 / $52.0800 | Buy Now |
DISTI #
996-XB4BP42
|
Mouser Electronics | Pushbutton Switches NON-ILLUM CLEAR BOOT RED EXTENDED RoHS: Compliant | 9 |
|
$41.3000 / $52.0700 | Buy Now |
DISTI #
70337179
|
RS | Complete Pushbutton, 22mm, Spring, Red Projecting, 1NC, Harmony XB4 Series | Schneider Electric XB4BP42 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0900 / $52.0700 | RFQ |
DISTI #
XB4BP42
|
TME | Switch: push-button, 22mm, NC, red, none, 3A/240VAC, 0.55A/125VDC Min Qty: 1 | 20 |
|
$19.0100 / $22.4100 | Buy Now |