Part Details for XB4BG03 by Schneider Electric
Overview of XB4BG03 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for XB4BG03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7527
|
Newark | Key Operated Switch, Dpst-No, 6A, 120Vac, Switch Operation:Off, Contact Configuration:Dpst-No, Product Range:Harmony Xb4 Series, No. Of Switch Positions:3 Position, Switch Terminals:Screw Clamp, Contact Current Max:6A, Contact Rohs Compliant: Yes |Schneider Electric XB4BG03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.4200 / $81.4800 | Buy Now |
DISTI #
4008-XB4BG03-ND
|
DigiKey | SWITCH KEYLOCK 3POS DPST 6A 120V Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$141.0000 / $175.2300 | Buy Now |
DISTI #
996-XB4BG03
|
Mouser Electronics | Keylock Switches SELECTOR SWITCH 600VAC 1.2A XB4 RoHS: Compliant | 6 |
|
$118.5700 / $138.4400 | Buy Now |
DISTI #
70008667
|
RS | Selector Switch, Black, 22mm, 3-Pos, Stay-Put, 2NO 600V, Harmony XB4 Series | Schneider Electric XB4BG03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$139.7500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$148.4200 / $173.1100 | Buy Now |
DISTI #
XB4BG03
|
TME | Switch: rotary with key, 22mm, Stabl.pos: 3, NO x2, black, none Min Qty: 1 | 2 |
|
$63.6500 / $68.5500 | Buy Now |
Part Details for XB4BG03
XB4BG03 CAD Models
XB4BG03 Part Data Attributes
|
XB4BG03
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
XB4BG03
Schneider Electric
Keylock Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Actuator Length | 1.14 inch | |
Actuator Type | KEYLOCK | |
Additional Feature | APPROVALS: BV; CSA; DNV; EN; GL; IEC; RINA; UL | |
Body Breadth | 30 mm | |
Body Height | 43 mm | |
Body Length or Diameter | 46.5 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 45 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP66; IP67; IP69; IP69K | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | KEYLOCK SWITCH | |
Termination Type | SCREW |