Part Details for XB4A-2435-D by OMRON Corporation
Overview of XB4A-2435-D by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB4A-2435-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMRON XB4A-2435-D
|
PEI Genesis | FFC/FPC Connector | 2915 |
|
Buy Now | |
DISTI #
4357204
|
Farnell | RoHS: Compliant Min Qty: 200 Container: Each | 0 |
|
$0.8514 | Buy Now |
Part Details for XB4A-2435-D
XB4A-2435-D CAD Models
XB4A-2435-D Part Data Attributes:
|
XB4A-2435-D
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XB4A-2435-D
OMRON Corporation
Card Edge Connector, 24 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | PLUG | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | GOLD (6) | |
Contact Finish Termination | GOLD (6) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |