-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, MODULE-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5006
|
Newark | Zigbee Module, 2.4 Ghz, U.fl Ant, Th Mt Rohs Compliant: Yes |Digi International XB3-24Z8UT-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1210 |
|
$30.9300 | Buy Now |
DISTI #
602-2187-ND
|
DigiKey | RF TXRX MODULE 802.15.4 U.FL TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1474 In Stock |
|
$23.5200 | Buy Now |
DISTI #
XB3-24Z8UT-J
|
Avnet Americas | Digi XBee3 2.4GHz ZB 3.0 U.FL Antenna Thru-Hole - Trays (Alt: XB3-24Z8UT-J) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 50 |
|
RFQ | |
DISTI #
888-XB3-24Z8UT-J
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, TH MT RoHS: Compliant | 602 |
|
$23.5200 | Buy Now |
DISTI #
XB3-24Z8UT-J
|
Avnet Americas | Digi XBee3 2.4GHz ZB 3.0 U.FL Antenna Thru-Hole - Trays (Alt: XB3-24Z8UT-J) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 50 |
|
RFQ | |
DISTI #
XB3-24Z8UT-J
|
Avnet Americas | Digi XBee3 2.4GHz ZB 3.0 U.FL Antenna Thru-Hole - Trays (Alt: XB3-24Z8UT-J) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tray | 50 |
|
RFQ | |
DISTI #
XB3-24Z8UT-J
|
Avnet Asia | Digi XBee3 2.4GHz ZB 3.0 U.FL Antenna Thru-Hole (Alt: XB3-24Z8UT-J) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 20 Weeks, 0 Days | 150 |
|
RFQ | |
DISTI #
XB3-24Z8UT-J
|
Avnet Silica | Digi XBee3 2.4GHz ZB 3.0 U.FL Antenna Thru-Hole (Alt: XB3-24Z8UT-J) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3529974
|
element14 Asia-Pacific | ZIGBEE MODULE, 2.4 GHZ, U.FL ANT, TH MT RoHS: Compliant Min Qty: 1 Container: Each | 1210 |
|
$32.9797 / $42.2230 | Buy Now |
DISTI #
3529974
|
Farnell | ZIGBEE MODULE, 2.4 GHZ, U.FL ANT, TH MT RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 1210 |
|
$23.7939 / $42.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XB3-24Z8UT-J
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB3-24Z8UT-J
Digi International Inc
Telecom Circuit, 1-Func, MODULE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | X-XDMA-T20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |