Part Details for XB3-24Z8ST-J by Digi International Inc
Overview of XB3-24Z8ST-J by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XB3-24Z8ST-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH5001
|
Newark | Zigbee Module, 2.4 Ghz, Sma Ant, Th Mt Rohs Compliant: Yes |Digi International XB3-24Z8ST-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$31.6800 | Buy Now |
DISTI #
602-2186-ND
|
DigiKey | RF TXRX MOD 802.15.4 RP-SMA TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
1712 In Stock |
|
$23.5200 | Buy Now |
DISTI #
XB3-24Z8ST-J
|
Avnet Americas | Digi XBee3 2.4GHz ZB 3.0 SMA Antenna Thru-Hole - Trays (Alt: XB3-24Z8ST-J) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
888-XB3-24Z8ST-J
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, SMA Ant, TH MT RoHS: Compliant | 1597 |
|
$23.5200 | Buy Now |
DISTI #
XB3-24Z8ST-J
|
Avnet Silica | Digi XBee3 2.4GHz ZB 3.0 SMA Antenna Thru-Hole (Alt: XB3-24Z8ST-J) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | RF Transceiver Module, Zigbee Modules (802.15.4) XBee3,2.4 Ghz ZB 3.0, SMA Ant, TH MT | 50 |
|
$99.9900 | Buy Now |
|
Symmetry Electronics | XBee3 - 2.4 GHz ZB 3.0, SMA Antenna, TH MT Min Qty: 1 | In Stock |
|
$23.5200 | Buy Now |
Part Details for XB3-24Z8ST-J
XB3-24Z8ST-J CAD Models
XB3-24Z8ST-J Part Data Attributes
|
XB3-24Z8ST-J
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB3-24Z8ST-J
Digi International Inc
Telecom Circuit, 1-Func, MODULE-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | X-XDMA-T20 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |