Part Details for XB3-24Z8RM by Digi International Inc
Overview of XB3-24Z8RM by Digi International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for XB3-24Z8RM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-2130-ND
|
DigiKey | RF TXRX MODULE 802.15.4 CAST SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
395 In Stock |
|
$22.3900 | Buy Now |
DISTI #
XB3-24Z8RM
|
Avnet Americas | - Bulk (Alt: XB3-24Z8RM) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB3-24Z8RM
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, RF Pad Ant, MM RoHS: Compliant | 404 |
|
$22.3900 | Buy Now |
|
Symmetry Electronics | XBee3 PRO - 2.4 GHz ZB 3.0, RF Pad Antenna, MMT Min Qty: 1 | 0 |
|
$22.3900 | Buy Now |
Part Details for XB3-24Z8RM
XB3-24Z8RM CAD Models
XB3-24Z8RM Part Data Attributes
|
XB3-24Z8RM
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB3-24Z8RM
Digi International Inc
Telecom Circuit, 1-Func, MODULE-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Digi International | |
JESD-30 Code | R-XXMA-N34 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Width | 13 mm |