Part Details for XB3-24DMUT-J by Digi International Inc
Overview of XB3-24DMUT-J by Digi International Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB3-24DMUT-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XB3-24DMUT-J-ND
|
DigiKey | RF TXRX MODULE U.FL TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
479 In Stock |
|
$23.5200 | Buy Now |
DISTI #
XB3-24DMUT-J
|
Avnet Americas | Digi XBee 3 DigiMesh with U.FL Antenna 2.4 GHz 20-Pin Through Hole - Bulk (Alt: XB3-24DMUT-J) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB3-24DMUT-J
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT RoHS: Compliant | 515 |
|
$23.5200 | Buy Now |
DISTI #
XB3-24DMUT-J
|
Avnet Americas | Digi XBee 3 DigiMesh with U.FL Antenna 2.4 GHz 20-Pin Through Hole - Bulk (Alt: XB3-24DMUT-J) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XB3-24DMUT-J
|
Avnet Americas | Digi XBee 3 DigiMesh with U.FL Antenna 2.4 GHz 20-Pin Through Hole - Bulk (Alt: XB3-24DMUT-J) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | XBee 3, 2.4 Ghz, DigiMesh, TH, U.FL | 50 |
|
$79.9900 | Buy Now |
|
Symmetry Electronics | XBee 3 - 2.4 GHz, DigiMesh, U.FL Antenna, TH MT Min Qty: 1 | In Stock |
|
$23.5200 | Buy Now |