Part Details for XB3-24DMUS by Digi International Inc
Overview of XB3-24DMUS by Digi International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XB3-24DMUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XB3-24DMUS-ND
|
DigiKey | RF TXRX MODULE U.FL ANT Min Qty: 1 Lead time: 20 Weeks Container: Tray |
417 In Stock |
|
$38.2500 | Buy Now |
DISTI #
XB3-24DMUS
|
Avnet Americas | Digi XBee 3 PRO DigiMesh with U.FL Antenna 2.4 GHz 20-Pin SMT - Bulk (Alt: XB3-24DMUS) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 17 Weeks, 1 Days Container: Bulk | 0 |
|
$38.2500 | Buy Now |
DISTI #
888-XB3-24DMUS
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT RoHS: Compliant | 171 |
|
$38.2500 | Buy Now |
|
Symmetry Electronics | XBee3 PRO - 2.4 GHz, DigiMesh, U.FL Antenna, SMT Min Qty: 1 | In Stock |
|
$38.2500 | Buy Now |
Part Details for XB3-24DMUS
XB3-24DMUS CAD Models
XB3-24DMUS Part Data Attributes
|
XB3-24DMUS
Digi International Inc
Buy Now
|
Compare Parts:
XB3-24DMUS
Digi International Inc
Select a part to compare: |
Samacsys Manufacturer | DIGI |