-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH4992
|
Newark | Xbee 3, 2.4 Ghz Dm, U.fl Ant, Mmt Rohs Compliant: Yes |Digi International XB3-24DMUM-J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 87 |
|
$25.5900 | Buy Now |
DISTI #
602-2205-ND
|
DigiKey | RF TXRX MODULE 802.15.4U.FL SMD Min Qty: 1 Lead time: 20 Weeks Container: Tray |
237 In Stock |
|
$17.7600 | Buy Now |
DISTI #
XB3-24DMUM-J
|
Avnet Americas | XBEE3,2.4 GHZ DM, U.FL ANT, MMT - Trays (Alt: XB3-24DMUM-J) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
888-XB3-24DMUM-J
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee3,2.4 Ghz DM, U.FL Ant, MMT RoHS: Compliant | 714 |
|
$18.9900 | Buy Now |
DISTI #
79365329
|
Verical | 802.15.4 IoT SOC 2400MHz 1000Kbps 34-Pin SMD RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2231 | Americas - 150 |
|
$28.2380 | Buy Now |
DISTI #
XB3-24DMUM-J
|
Avnet Silica | XBEE3,2.4 GHZ DM, U.FL ANT, MMT (Alt: XB3-24DMUM-J) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Neutron USA | RF Transceiver Module, Digi XBee3, 2.4 Ghz, DigiMesh, Micro, U.FL Ant, MMT | 50 |
|
$49.9800 | Buy Now |
|
Symmetry Electronics | XBee3,2.4 Ghz DM, U.FL Ant, MMT Min Qty: 1 | 0 |
|
$18.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XB3-24DMUM-J
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB3-24DMUM-J
Digi International Inc
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-01-31 | |
Samacsys Manufacturer | Digi International | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |