Part Details for XB3-24AUS-J by Digi International Inc
Overview of XB3-24AUS-J by Digi International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for XB3-24AUS-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
602-XB3-24AUS-J-ND
|
DigiKey | RF TXRX MODULE 802.15.4 U.FL Min Qty: 1 Lead time: 20 Weeks Container: Tray |
541 In Stock |
|
$23.5200 | Buy Now |
DISTI #
XB3-24AUS-J
|
Avnet Americas | Digi XBee 3 802.15.4 with U.FL Antenna 2.4 GHz 20-Pin SMT - Bulk (Alt: XB3-24AUS-J) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
888-XB3-24AUS-J
|
Mouser Electronics | Zigbee Modules - 802.15.4 XBee 3 - 2.4 GHz, 802.15.4 U.FL Antenna, SMT RoHS: Compliant | 859 |
|
$23.5200 | Buy Now |
DISTI #
XB3-24AUS-J
|
Avnet Americas | Digi XBee 3 802.15.4 with U.FL Antenna 2.4 GHz 20-Pin SMT - Bulk (Alt: XB3-24AUS-J) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
XB3-24AUS-J
|
Avnet Americas | Digi XBee 3 802.15.4 with U.FL Antenna 2.4 GHz 20-Pin SMT - Bulk (Alt: XB3-24AUS-J) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Symmetry Electronics | XBee 3 - 2.4 GHz, 802.15.4 U.FL Antenna, SMT Min Qty: 1 | 0 |
|
$23.5200 | Buy Now |
Part Details for XB3-24AUS-J
XB3-24AUS-J CAD Models
XB3-24AUS-J Part Data Attributes:
|
XB3-24AUS-J
Digi International Inc
Buy Now
Datasheet
|
Compare Parts:
XB3-24AUS-J
Digi International Inc
Telecom Circuit, 1-Func, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGI INTERNATIONAL INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8517.62.00.90 | |
Factory Lead Time | 20 Weeks | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |