Datasheets
XB24CAPIS-001 by: Digi International Inc

RF TXRX MOD 802.15.4 TRACE ANT

Part Details for XB24CAPIS-001 by Digi International Inc

Overview of XB24CAPIS-001 by Digi International Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for XB24CAPIS-001

Part # Distributor Description Stock Price Buy
DISTI # 22AC8764
Newark Rf Transceiver Module, 2.4Ghz, -102Dbm, Rf Modulation:Dsss, Data Rate Max:250Kbps, Frequency Max:2.4Ghz, Sensitivity Dbm:-102Dbm, Supply Voltage Min:2.1V, Supply Voltage Max:3.6V, Module Interface:Spi, Uart, Supply Current:-, Productrohs Compliant: Yes |Digi International XB24CAPIS-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $43.5000
  • 5 $41.2700
  • 10 $38.7800
  • 25 $36.5400
  • 50 $34.0600
  • 100 $33.3100
  • 250 $32.3200
$32.3200 / $43.5000 Buy Now
DISTI # 602-1899-ND
DigiKey RF TXRX MOD 802.15.4 TRC ANT SMD Min Qty: 1 Lead time: 26 Weeks Container: Tray 340
In Stock
  • 1 $29.3300
$29.3300 Buy Now
DISTI # XB24CAPIS-001
Avnet Americas XBee S2C 802.15.4, 2.4GHz, SMT (PCB Ant) - Bulk (Alt: XB24CAPIS-001) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk 0
RFQ
DISTI # 888-XB24CAPIS-001
Mouser Electronics Zigbee Modules - 802.15.4 XBee, S2C, 2.4GHz 802.15.4, SMT, PCB RoHS: Compliant 116
  • 1 $29.3300
$29.3300 Buy Now
DISTI # V36:1790_16018791
Arrow Electronics 802.15.4 2400MHz 250Kbps 20-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2227 Americas - 26
  • 0 $25.6547
  • 1 $29.4600
  • 37 $28.9600
$25.6547 / $29.4600 Buy Now
DISTI # XB24CAPIS-001
Avnet Americas XBee S2C 802.15.4, 2.4GHz, SMT (PCB Ant) - Bulk (Alt: XB24CAPIS-001) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Container: Bulk 0
RFQ
Neutron USA XBee S2C 802.15.4, 2.4GHz, SMT (PCB Ant) 50
  • 1 $23.0400
$23.0400 Buy Now
Symmetry Electronics XBee S2C 802.15.4, 2.4GHz, SMT (PCB Ant) Min Qty: 1 0
  • 1 $29.3300
$29.3300 Buy Now

Part Details for XB24CAPIS-001

XB24CAPIS-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XB24CAPIS-001 Part Data Attributes:

XB24CAPIS-001 Digi International Inc
Buy Now Datasheet
Compare Parts:
XB24CAPIS-001 Digi International Inc RF TXRX MOD 802.15.4 TRACE ANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer DIGI INTERNATIONAL INC
Package Description MODULE
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8517.62.00.90
Samacsys Manufacturer Digi International
Data Rate 1000 Mbps
JESD-30 Code R-XXMA-N
Number of Functions 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code XMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XB24CAPIS-001 by Digi International Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XB24CAPIS-001 by Digi International Inc

  • Please alert me when XB24CAPIS-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XB24CAPIS-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XB24CAPIS-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XB24CAPIS-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XB24CAPIS-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XB24CAPIS-001 by Digi International Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: