Part Details for XAUG20A-A by SunLED Group
Overview of XAUG20A-A by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Price & Stock for XAUG20A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Alphanumeric, Color: Green Lens: Wavelength: 565nm Min.Intensity: 5600 Viewing Angle: Package Size: 0.8"(20.32mm) Single Digit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XAUG20A-A
XAUG20A-A CAD Models
XAUG20A-A Part Data Attributes
|
XAUG20A-A
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XAUG20A-A
SunLED Group
16 Seg Alphanumeric LED Display, Green, 20.32mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |