Part Details for XAUG14C2 by SunLED Group
Results Overview of XAUG14C2 by SunLED Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAUG14C2 Information
XAUG14C2 by SunLED Group is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for XAUG14C2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XAUG14C2-ND
|
DigiKey | DISP 14SEG 0.54" DBL GRN 18DIP Min Qty: 2000 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9806 | Buy Now |
|
|
NAC | LED Display, Alphanumeric, Color: Green Lens: Wavelength: 565nm Min.Intensity: 3600 Viewing Angle: Package Size: 0.543"(13.8mm) Dual Digit RoHS: Compliant Package Multiple: 1 | 0 |
|
RFQ |
US Tariff Estimator: XAUG14C2 by SunLED Group
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for XAUG14C2
XAUG14C2 Part Data Attributes
|
|
XAUG14C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XAUG14C2
SunLED Group
14 Seg Alphanumeric LED Display, Green, 13.8mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-18 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Color | Green | |
| Configuration | Common Cathode, Multiplexed, 2 Digits With Decimal Point | |
| Display Height | 13.8 Mm | |
| Forward Current-Max | 0.025 A | |
| Number of Functions | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | 14 Seg Alphanumeric Led Display |
XAUG14C2 Frequently Asked Questions (FAQ)
-
The recommended storage temperature for XAUG14C2 is -20°C to 30°C, with a relative humidity of 60% or less.
-
Yes, XAUG14C2 can be used in outdoor applications, but it's essential to ensure proper sealing and protection from moisture and UV radiation to maintain its performance and lifespan.
-
The maximum soldering temperature for XAUG14C2 is 260°C for a maximum of 3 seconds. Exceeding this temperature or time may damage the LED.
-
Yes, XAUG14C2 is compatible with lead-free soldering. However, it's crucial to follow the recommended soldering profile to avoid damaging the LED.
-
The recommended operating temperature range for XAUG14C2 is -20°C to 80°C. Operating outside this range may affect the LED's performance and lifespan.