Part Details for XAUG13C by SunLED Group
Overview of XAUG13C by SunLED Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAUG13C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | LED Display, Alphanumeric, Color: Green Lens: Wavelength: 565nm Min.Intensity: 5600 Viewing Angle: Package Size: 0.5"(12.7mm) Single Digit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for XAUG13C
XAUG13C CAD Models
XAUG13C Part Data Attributes
|
XAUG13C
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XAUG13C
SunLED Group
16 Seg Alphanumeric LED Display, Green, 12.7mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 12.7 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 16 SEG ALPHANUMERIC LED DISPLAY |