Part Details for XARP-14V by JST Manufacturing
Overview of XARP-14V by JST Manufacturing
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V | |
DC1215A | Analog Devices | LTC3605EUF Demo Board - 14V, 5 |
Price & Stock for XARP-14V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4155-ND
|
DigiKey | CONN RCPT HSG 14POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
261 In Stock |
|
$0.1321 / $0.3500 | Buy Now |
DISTI #
306-XARP-14V
|
Mouser Electronics | JST XA HOUSING (XAP) RoHS: Compliant | 0 |
|
$0.1250 / $0.3400 | Order Now |
|
Future Electronics | XA Series 14 Position 2.5 mm Pitch Retainer Mountable Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1260 / $0.1380 | Buy Now |
|
CHIPMALL.COM LIMITED | -25��~+85�� 2.5mm 1x14P XA 14 1 P=2.5mm Rectangular Connectors Housings ROHS | 5007 |
|
$0.0805 / $0.1416 | Buy Now |
|
LCSC | -25+85 2.5mm 1x14P XA 14 1 With locking buckle P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 5007 |
|
$0.0839 / $0.1475 | Buy Now |
Part Details for XARP-14V
XARP-14V CAD Models
XARP-14V Part Data Attributes
|
XARP-14V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XARP-14V
JST Manufacturing
Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XARP-14V
This table gives cross-reference parts and alternative options found for XARP-14V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XARP-14V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0114S0030 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | XARP-14V vs CI0114S0030 |
W-A2514-IN | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | XARP-14V vs W-A2514-IN |
RMTB1-14SHY0101 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-14V vs RMTB1-14SHY0101 |
A2543H02-14P-NL | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XARP-14V vs A2543H02-14P-NL |
RMTV1-14SHY0104 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-14V vs RMTV1-14SHY0104 |
FCN-723J014/1 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | XARP-14V vs FCN-723J014/1 |
CI0114S0070 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | XARP-14V vs CI0114S0070 |
RMTB1-14SH06702 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XARP-14V vs RMTB1-14SH06702 |
A2543H02-14P | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | XARP-14V vs A2543H02-14P |
CI0114S0050 | Board Connector, 14 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | XARP-14V vs CI0114S0050 |