Datasheets
XAR7030-562MEB by: Coilcraft Inc

General Purpose Inductor,

Part Details for XAR7030-562MEB by Coilcraft Inc

Overview of XAR7030-562MEB by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL7030-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3030, CHIP, 3030, HALOGEN FREE AND ROHS COMPLIANT
XFL2006-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808
XAL1010-562MEB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for XAR7030-562MEB

Part # Distributor Description Stock Price Buy
Coilcraft Direct Power Inductor, shielded, composite core, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 0
  • 1 $3.6900
  • 250 $2.9700
  • 500 $1.7900
  • 1,000 $1.3900
  • 2,500 $1.1900
  • 5,000 $1.1000
$1.1000 / $3.6900 Buy Now

Part Details for XAR7030-562MEB

XAR7030-562MEB CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XAR7030-562MEB Part Data Attributes

XAR7030-562MEB Coilcraft Inc
Buy Now Datasheet
Compare Parts:
XAR7030-562MEB Coilcraft Inc General Purpose Inductor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 3434
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3333
Construction Rectangular
Core Material COMPOSITE
DC Resistance 0.03232 Ω
Inductance-Nom (L) 5.6 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 165 °C
Operating Temperature-Min -40 °C
Package Height 4.5 mm
Package Length 8.5 mm
Package Style SMT
Package Width 8.5 mm
Packing Method TR
Rated Current-Max 5.7 A
Self Resonance Frequency 17 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape FLAT
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XAR7030-562MEB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XAR7030-562MEB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of XAR7030-562MEB would you like to use for your alert(s)?
  • Please alert me when XAR7030-562MEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XAR7030-562MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XAR7030-562MEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XAR7030-562MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XAR7030-562MEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XAR7030-562MEB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: