Part Details for XAPE902 by Schneider Electric
Overview of XAPE902 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAPE902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2848
|
Newark | Rear Protective Cover, Ctrl/Signal Unit, For Use With:Schneider Harmony Xap Series Xape302 Control & Signal Unit Front Plate, Product Range:Harmony Series Rohs Compliant: Yes |Schneider Electric XAPE902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7600 / $61.8200 | Buy Now |
DISTI #
4008-XAPE902-ND
|
DigiKey | BOX BLACK 3.35"L X 3.25"W Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$49.2000 / $66.9700 | Buy Now |
DISTI #
996-XAPE902
|
Mouser Electronics | Mounting Hardware PUSHBUTTON ENCLSR 22MM XAP | 1 |
|
$46.9800 / $61.6200 | Buy Now |
DISTI #
70337931
|
RS | PUSHBUTTON ENCLOSURE 22MM XAP +OPTIONS | Schneider Electric XAPE902 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2400 | RFQ |