Part Details for XAPE301 by Schneider Electric
Overview of XAPE301 by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAPE301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B2842
|
Newark | Pushbutton Flush Plate 22Mm Xap +Options Rohs Compliant: Yes |Schneider Electric XAPE301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8900 / $60.4400 | Buy Now |
DISTI #
4008-XAPE301-ND
|
DigiKey | HARMONY XAP, XB2 SL, DRILLED FRO Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$53.7400 | Buy Now |
DISTI #
996-XAPE301
|
Mouser Electronics | Mounting Hardware PUSHBUTTON ENCLSR 22MM XAP RoHS: Compliant | 0 |
|
$49.3600 / $52.9600 | Order Now |
DISTI #
70337927
|
RS | Cover, XAPE Enclosure, 1 Hole, 22mm Diameter None Aluminum | Schneider Electric XAPE301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$49.4400 / $53.7400 | RFQ |
DISTI #
XAPE301
|
TME | Cover, X: 72mm, Y: 72mm, Z: 5mm, Enclos.mat: aluminium Min Qty: 1 | 0 |
|
$57.6800 / $61.1200 | RFQ |
DISTI #
3115522
|
Farnell | DRILLED FRONT PLATE, CONTROL STATION RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$19.9090 | Buy Now |