Part Details for XAPD4508 by Schneider Electric
Overview of XAPD4508 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAPD4508
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XAPD4508
|
TME | Enclosure: for remote controller, IP65, X: 80mm, Y: 220mm, Z: 77mm Min Qty: 1 | 0 |
|
$146.3400 / $155.0700 | RFQ |