Part Details for XAPD2502 by Schneider Electric
Overview of XAPD2502 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XAPD2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75528800
|
RS | Die cast empty control station, Harmony XAP, XB2 SL, zinc alloy, grey, M20 | Schneider Electric XAPD2502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$144.6100 | RFQ |
DISTI #
XAPD2502
|
TME | Enclosure: for remote controller, IP65, X: 80mm, Y: 130mm, Z: 77mm Min Qty: 1 | 0 |
|
$74.3900 / $78.8300 | RFQ |