There are no models available for this part yet.
Overview of XAP-04V-1 by JST Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XAP-04V-1 by JST Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38K9500
|
Newark | Conn, Housing, Rcpt, 4Pos, 1Row, 2.5Mm, Product Range:Xa Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:Xa Series Contacts, No. Of Contacts:4Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) XAP-04V-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 201079 |
|
$0.0490 / $0.1170 | Buy Now | |
DISTI #
455-2150-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
474583 In Stock |
|
$0.0471 / $0.1200 | Buy Now | |
DISTI #
69882122
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2301 | Americas - 39997 |
|
$0.0671 / $0.0771 | Buy Now | |
DISTI #
70338291
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 137 Package Multiple: 1 Date Code: 2245 | Americas - 30003 |
|
$0.0406 / $0.0512 | Buy Now | |
DISTI #
65027641
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2201 | Americas - 9157 |
|
$0.0704 / $0.0771 | Buy Now | |
DISTI #
78396947
|
Verical | Conn Housing RCP 4 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1134 Package Multiple: 1 | Americas - 2043 |
|
$0.0617 | Buy Now | |
Bristol Electronics | Min Qty: 4 | 21 |
|
$1.2285 / $1.6380 | Buy Now | ||
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 39323 |
|
$0.0765 / $0.5100 | Buy Now | ||
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 23572 |
|
$0.4350 / $1.4500 | Buy Now | ||
Quest Components | BOARD CONNECTOR, 4 CONTACT(S), 1 ROW(S), FEMALE, CRIMP TERMINAL, PLUG | 40 |
|
$0.2100 / $0.4200 | Buy Now |
CAD Models for XAP-04V-1 by JST Manufacturing
Part Data Attributes for XAP-04V-1 by JST Manufacturing
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
J S T MFG CO LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
JST (JAPAN SOLDERLESS TERMINALS)
|
Additional Feature
|
COMPATIBLE CONTACTS: SXAM-001T-P0.6; SXAM-01T-P0.6
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|
Alternate Parts for XAP-04V-1
This table gives cross-reference parts and alternative options found for XAP-04V-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAP-04V-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
310-83-104-41-1101 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | PRECI-DIP SSA | XAP-04V-1 vs 310-83-104-41-1101 |
644565-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XAP-04V-1 vs 644565-4 |
172426-4 | CONNECTOR, 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | XAP-04V-1 vs 172426-4 |
IL-AG6-04S-S3C2-A | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, LEAD FREE | Japan Aviation Electronics Industry Limited | XAP-04V-1 vs IL-AG6-04S-S3C2-A |
5-176746-4 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | XAP-04V-1 vs 5-176746-4 |
641312-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | XAP-04V-1 vs 641312-4 |
159104100TR | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | XAP-04V-1 vs 159104100TR |
CE100F26-04 | Board Connector, 4 Contact(s), 1 Row(s), Female, | ITW McMurdo Connectors | XAP-04V-1 vs CE100F26-04 |
04SSR-32H | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | JST Manufacturing | XAP-04V-1 vs 04SSR-32H |
RMTV1-04SAL6102 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | XAP-04V-1 vs RMTV1-04SAL6102 |