Part Details for XAMR14C2 by SunLED Group
Overview of XAMR14C2 by SunLED Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for XAMR14C2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1497-1466-ND
|
DigiKey | DISP 14SEG 0.54" DBL RED 18DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
580 In Stock |
|
$2.6273 / $5.3800 | Buy Now |
|
NAC | LED Display, Alphanumeric, Color: Red Lens: Wavelength: 660nm Min.Intensity: 9000 Viewing Angle: Package Size: 0.543"(13.8mm) Dual Digit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
PUI | RoHS: Compliant Min Qty: 200 Package Multiple: 20 Lead time: 8 Weeks, 0 Days | 300 |
|
RFQ |
Part Details for XAMR14C2
XAMR14C2 CAD Models
XAMR14C2 Part Data Attributes
|
XAMR14C2
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
XAMR14C2
SunLED Group
14 Seg Alphanumeric LED Display, Red, 13.8mm, ROHS COMPLIANT PACKAGE-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-18 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON CATHODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 13.8 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |