There are no models available for this part yet.
Overview of XALK188EH7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XALK188EH7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-XALK188EH7-ND
|
DigiKey | SW E-STOP KEY LOCK RESET 6A 120V Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$372.4900 | Buy Now | |
DISTI #
996-XALK188EH7
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches CONTROL STN E-STOP TRIGGER ACTION | 0 |
|
$329.4100 / $329.4400 | Order Now | |
DISTI #
70604878
|
RS | Switch, Pushbtn, Control Station Enclosure, 6A 120VAC, UL CSA | Schneider Electric XALK188EH7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$332.7300 | RFQ |
CAD Models for XALK188EH7 by Schneider Electric
Part Data Attributes for XALK188EH7 by Schneider Electric
XALK188EH7
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
XALK188EH7Schneider ElectricVS
-