Part Details for XALD321S1H7 by Schneider Electric
Overview of XALD321S1H7 by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XALD321S1H7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2053
|
Newark | Push Button Enclosure 600Vac 10A Xalb Sp Rohs Compliant: Yes |Schneider Electric XALD321S1H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8900 / $153.0400 | Buy Now |
DISTI #
4008-XALD321S1H7-ND
|
DigiKey | 22MM PUSH BUTTON, HARMONY XALD, Min Qty: 1 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$135.4000 | Buy Now |
DISTI #
996-XALD321S1H7
|
Mouser Electronics | Pushbutton Switches PUSH BUTTON ENCLSR 600VAC 10A XALB SP | 0 |
|
$128.0900 / $135.2100 | Order Now |
DISTI #
71316131
|
RS | PUSH BUTTON ENCLOSURE 600VAC 10A XALB SP | Schneider Electric XALD321S1H7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$140.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.8900 / $160.8300 | Buy Now |