Part Details for XAL8080-472MED by Coilcraft Inc
Results Overview of XAL8080-472MED by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL8080-472MED Information
XAL8080-472MED by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL8080-472MED | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432, CHIP, 3432, HALOGEN FREE AND ROHS COMPLIANT | |
XAL8080-681MEB | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 3432 | |
XAL8080-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3432, |
Price & Stock for XAL8080-472MED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289135
|
Farnell | INDUCTOR, 4.7UH, 14.6A, 20%, 24.14MHZ RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 78 |
|
$6.1882 / $13.2678 | Buy Now |
DISTI #
2289135RL
|
Farnell | INDUCTOR, 4.7UH, 14.6A, 20%, 24.14MHZ RoHS: Compliant Min Qty: 10 Lead time: 13 Weeks, 1 Days Container: Reel | 78 |
|
$6.1882 / $12.1697 | Buy Now |
DISTI #
2457-XAL8080-472MED-ND
|
DigiKey | FIXED IND 4.7UH 14.6A 9.77MOHM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2909 In Stock |
|
$5.9260 / $7.2600 | Buy Now |
DISTI #
994-XAL8080-472MED
|
Mouser Electronics | Power Inductors - SMD 4.7uH Shld 20% 14.6A 9.77mOhms RoHS: Compliant | 1533 |
|
$5.6000 / $12.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 104 |
|
$1.5681 / $3.3600 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 4.7UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 3432 | 83 |
|
$2.2500 / $4.5000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 3636 |
|
$1.3200 / $5.3800 | Buy Now |
|
LCSC | SMD8.1x8.6mm Power Inductors ROHS | 44 |
|
$2.5069 / $3.9622 | Buy Now |
Part Details for XAL8080-472MED
XAL8080-472MED CAD Models
XAL8080-472MED Part Data Attributes
|
XAL8080-472MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL8080-472MED
Coilcraft Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3432, CHIP, 3432, HALOGEN FREE AND ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3432 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.00977 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 8.6 mm | |
Package Style | SMT | |
Package Width | 8.1 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 14.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 24.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |