Part Details for XAL7020-681MEC by Coilcraft Inc
Overview of XAL7020-681MEC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7020-681MEC | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 3030, | |
XAL7020-102MEC | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 3030, | |
XAL7020-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 3030, |
Price & Stock for XAL7020-681MEC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-XAL7020-681MEC
|
Mouser Electronics | Power Inductors - SMD 680nH Shld 20% 13A 9.5mOhms AECQ2 RoHS: Compliant | 625 |
|
$1.4200 / $3.1000 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 2776 |
|
$0.7200 / $2.6800 | Buy Now |
|
LCSC | SMD7.5x7.5mm Power Inductors ROHS | 5 |
|
$2.0049 / $2.1193 | Buy Now |
Part Details for XAL7020-681MEC
XAL7020-681MEC CAD Models
XAL7020-681MEC Part Data Attributes
|
XAL7020-681MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL7020-681MEC
Coilcraft Inc
General Purpose Inductor, 0.68uH, 20%, 3030,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0095 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 7.5 mm | |
Package Style | SMT | |
Package Width | 7.5 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 13 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 54 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for XAL7020-681MEC
This table gives cross-reference parts and alternative options found for XAL7020-681MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL7020-681MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XAL7020-681MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL7020-681MEC vs XAL7020-681MTB |
XAL7020-681MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL7020-681MEC vs XAL7020-681MSD |
XAL7020-681MTC | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL7020-681MEC vs XAL7020-681MTC |
XAL7020-681MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL7020-681MEC vs XAL7020-681MSC |