-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XAL4020-222MEC by Coilcraft Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4020-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2289054
|
Farnell | INDUCTOR, 2.2UH, 5.5A, 20%, PWR, 52MHZ RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Cut Tape | 5114 |
|
$1.0938 / $2.6969 | Buy Now |
DISTI #
2289054RL
|
Farnell | INDUCTOR, 2.2UH, 5.5A, 20%, PWR, 52MHZ RoHS: Compliant Min Qty: 100 Lead time: 8 Weeks, 1 Days Container: Reel | 5114 |
|
$1.0938 / $2.0227 | Buy Now |
DISTI #
2457-XAL4020-222MEC-ND
|
DigiKey | FIXED IND 2.2UH 5.5A 38.7MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
41818 In Stock |
|
$1.0120 / $2.5500 | Buy Now |
DISTI #
994-XAL4020-222MEC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 5.5A 38.7mOhms AECQ2 RoHS: Compliant | 45242 |
|
$1.0800 / $2.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 890 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 712 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 246 |
|
$0.8250 / $2.0625 | Buy Now |
|
Quest Components | 1 ELEMENT, 2.2UH, COMPOSITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8 |
|
$1.5400 / $1.9250 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 53472 |
|
$0.5500 / $2.0400 | Buy Now |
|
Chip Stock | 2850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL4020-222MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL4020-222MEC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP, 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0387 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 5.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 52 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for XAL4020-222MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL4020-222MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XEL4020V-222MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-222MEC vs XEL4020V-222MSC |
XAL4020-222MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-222MEC vs XAL4020-222MEB |
XEL4020V-222MEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-222MEC vs XEL4020V-222MEC |
XEL4020-222MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | XAL4020-222MEC vs XEL4020-222MED |
XAL4020-222MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-222MEC vs XAL4020-222MTB |
XAL4020-222MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-222MEC vs XAL4020-222MED |
XAL4020-222MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-222MEC vs XAL4020-222MTD |
XAL4020-222MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | XAL4020-222MEC vs XAL4020-222MSC |
XEL4020V-222MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-222MEC vs XEL4020V-222MTD |
XEL4020V-222MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-222MEC vs XEL4020V-222MSD |