-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.2uH, 20%, 1616,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL4020-122MEC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1616, | |
XAL4020-401MEC | Coilcraft Inc | General Purpose Inductor, 0.4uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 | |
XAL4020-152MEB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1515, CHIP, 1515 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL4020-122MEC-ND
|
DigiKey | FIXED IND 1.2UH 9A 19.5MOHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3808 In Stock |
|
$1.0120 / $2.5500 | Buy Now |
DISTI #
994-XAL4020-122MEC
|
Mouser Electronics | Power Inductors - SMD 1.2uH Shld 20% 9A 19.5mOhms AECQ2 RoHS: Compliant | 1948 |
|
$1.0800 / $2.3600 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4760 |
|
$0.5500 / $2.0400 | Buy Now |
|
LCSC | 1616 Power Inductors ROHS | 30 |
|
$0.7598 / $1.2463 | Buy Now |
|
Win Source Electronics | Power Inductors - SMD 1.2uH Shld 20% 9A 19.5mOhms AECQ2 | 11000 |
|
$0.7590 / $1.1380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL4020-122MEC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL4020-122MEC
Coilcraft Inc
General Purpose Inductor, 1.2uH, 20%, 1616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1616 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0195 Ω | |
Inductance-Nom (L) | 1.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.1 mm | |
Package Length | 4 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 9 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 69 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for XAL4020-122MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL4020-122MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XEL4020-122MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL4020-122MEC vs XEL4020-122MSC |
XEL4020-122MTB | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL4020-122MEC vs XEL4020-122MTB |
XEL4020V-122MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-122MEC vs XEL4020V-122MED |
XEL4020-122MED | Coilcraft Inc | Check for Price | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT | XAL4020-122MEC vs XEL4020-122MED |
XAL4020-122MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 1616, | XAL4020-122MEC vs XAL4020-122MTD |
XAL4020-122MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 1616, | XAL4020-122MEC vs XAL4020-122MEB |
XEL4020V-122MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-122MEC vs XEL4020V-122MSC |
XAL4020-122MSC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 1616, | XAL4020-122MEC vs XAL4020-122MSC |
XEL4020V-122MEC | Coilcraft Inc | Check for Price | General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP | XAL4020-122MEC vs XEL4020V-122MEC |
XEL4020-122MSD | Coilcraft Inc | Check for Price | General Purpose Inductor, | XAL4020-122MEC vs XEL4020-122MSD |