-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1010-332MED | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-562MED | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1010-472MEB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-XAL1010-332MED-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
994-XAL1010-332MED
|
Mouser Electronics | Power Inductors - SMD 3.3uH Shld 20% 25A 4.1mOhms AECQ2 RoHS: Compliant | 2115 |
|
$4.5300 / $6.9000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 790 |
|
$1.0562 / $2.5760 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 3.3UH, 20%, 1 ELEMENT, COMPOSITE-CORE, SMD, 4539 | 632 |
|
$1.4950 / $3.4500 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$1.4300 / $5.4100 | Buy Now |
|
CHIPMALL.COM LIMITED | 18.2A 3.3uH 20% 27.4A SMD,11.3x10mm Power Inductors ROHS | 149 |
|
$3.0701 / $4.3897 | Buy Now |
|
LCSC | 18.2A 3.3uH 20% 27.4A SMD11.3x10mm Power Inductors ROHS | 66 |
|
$3.1394 / $4.5153 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAL1010-332MED
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
XAL1010-332MED
Coilcraft Inc
General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0041 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 25 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 21 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for XAL1010-332MED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XAL1010-332MED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
XAL1010-332MTD | Coilcraft Inc | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | XAL1010-332MED vs XAL1010-332MTD |
XAL1010-332MEB | Coilcraft Inc | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE AND ROHS COMPLIANT | XAL1010-332MED vs XAL1010-332MEB |
XAL1010-332MSB | Coilcraft Inc | Check for Price | General Purpose Inductor, 3.3uH, 20%, 1 Element, Composite-Core, SMD, 3945, CHIP, 3945, HALOGEN FREE | XAL1010-332MED vs XAL1010-332MSB |