-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000fs Automotive Quartz-based PLL Oscillator, CLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH3524
|
Newark | Osc, Aec-Q200, 30Mhz, Hcmos, 3.2 X 2.5Mm, Frequency Nom:30Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Xa Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Renesas XAH335030.000000I Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4800 / $3.3000 | Buy Now |
DISTI #
800-4325-1-ND
|
DigiKey | XTAL OSC XO 30.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
992 In Stock |
|
$1.3655 / $2.2600 | Buy Now |
DISTI #
XAH335030.000000I
|
Avnet Americas | Oscillator, 30MHz, 50ppm, SMD, 3.2mm x 2.5mm, 3.3V Supply, HCMOS Out, XA Series - Tape and Reel (Alt: XAH335030.000000I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
972-XAH335030000000I
|
Mouser Electronics | Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 995 |
|
$1.5200 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.3900 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 30.0000MHZ LVCMOS Min Qty: 1 Container: Tape & Reel (TR) | 992 |
|
$1.3655 / $2.2600 | Buy Now |
DISTI #
XAH335030.000000I
|
Avnet Americas | Oscillator, 30MHz, 50ppm, SMD, 3.2mm x 2.5mm, 3.3V Supply, HCMOS Out, XA Series - Tape and Reel (Alt: XAH335030.000000I) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.3208 / $1.5080 | Buy Now |
DISTI #
3104265
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8821 / $2.6570 | Buy Now |
DISTI #
3104265
|
Farnell | OSC, AEC-Q200, 30MHZ, HCMOS, 3.2 X 2.5MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.2425 / $1.5094 | Buy Now |
DISTI #
3104265RL
|
Farnell | RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$1.2425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAH335030.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XAH335030.000000I
Renesas Electronics Corporation
1000fs Automotive Quartz-based PLL Oscillator, CLCC0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 6 | |
Manufacturer Package Code | JX6 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Screening Level | AEC-Q200 | |
Supply Voltage-Nom | 3.3 V | |
Terminal Finish | GOLD |