-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1000fs Automotive Quartz-based PLL Oscillator, CLCC0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4324-1-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
935 In Stock |
|
$1.5362 / $2.5400 | Buy Now |
DISTI #
XAH335025.000000K
|
Avnet Americas | Crystal Clock Oscillator 25MHz ±50 ppm 6-Pin SMD - Tape and Reel (Alt: XAH335025.000000K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
972-XAH335025000000K
|
Mouser Electronics | Standard Clock Oscillators XAH3 5032 HCMOS XO LOW JITTER RoHS: Compliant | 351 |
|
$1.7100 / $2.5400 | Buy Now |
|
Future Electronics | 0025.000000MHz 3.3VDC HCMOS/LVCMOS +/-50ppm AEC-Q200 3225 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Renesas Electronics America | XTAL OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Container: Tape & Reel (TR) | 935 |
|
$1.5362 / $2.5400 | Buy Now |
DISTI #
XAH335025.000000K
|
Avnet Americas | Crystal Clock Oscillator 25MHz ±50 ppm 6-Pin SMD - Tape and Reel (Alt: XAH335025.000000K) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.4859 / $1.6965 | Buy Now |
DISTI #
XAH335025.000000K
|
Avnet Silica | Crystal Clock Oscillator 25MHz �50 ppm 6-Pin SMD (Alt: XAH335025.000000K) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3104264
|
element14 Asia-Pacific | OSC, AEC-Q200, 25MHZ, HCMOS, 3.2 X 2.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 14 |
|
$2.3661 / $2.9798 | Buy Now |
DISTI #
3104264RL
|
element14 Asia-Pacific | OSC, AEC-Q200, 25MHZ, HCMOS, 3.2 X 2.5MM RoHS: Compliant Min Qty: 100 Container: Reel | 14 |
|
$2.3661 / $2.4400 | Buy Now |
DISTI #
3104264RL
|
Farnell | OSC, AEC-Q200, 25MHZ, HCMOS, 3.2 X 2.5MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 14 |
|
$2.1917 / $2.2668 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XAH335025.000000K
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XAH335025.000000K
Renesas Electronics Corporation
1000fs Automotive Quartz-based PLL Oscillator, CLCC0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CLCC | |
Pin Count | 6 | |
Manufacturer Package Code | JX6 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Screening Level | AEC-Q200 | |
Supply Voltage-Nom | 3.3 V |