Part Details for XADS-14V-K(R)(F); by JST Manufacturing
Overview of XADS-14V-K(R)(F); by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1889A | Analog Devices | LTM4624Y Demo Board - 14V, 4A | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V |
Price & Stock for XADS-14V-K(R)(F);
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-XADS14VKRF
|
Mouser Electronics | JST XAD RoHS: Compliant | 0 |
|
$0.1880 / $0.4700 | Order Now |