Part Details for XADRP-36V by JST Manufacturing
Overview of XADRP-36V by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XADRP-36V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-4097-ND
|
DigiKey | CONN RCPT HSG 36POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
134 In Stock |
|
$0.1921 / $0.4400 | Buy Now |
DISTI #
JSTXADRP-36V
|
Heilind Electronics | Americas - 375 in Stock |
|
$0.1857 / $0.2377 | Buy Now | |
DISTI #
JSTXADRP-36V
|
Interstate Connecting Components | 125 |
|
$0.1857 / $0.2377 | Buy Now |
Part Details for XADRP-36V
XADRP-36V CAD Models
XADRP-36V Part Data Attributes:
|
XADRP-36V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XADRP-36V
JST Manufacturing
Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXA-001T-P0.6, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XADRP-36V
This table gives cross-reference parts and alternative options found for XADRP-36V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XADRP-36V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-10-36-2-S0-1 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-36V vs 8614-10-36-2-S0-1 |
65043-137LF | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | XADRP-36V vs 65043-137LF |
65981-019 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-36V vs 65981-019 |
ISDF-18-D-L | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Samtec Inc | XADRP-36V vs ISDF-18-D-L |
FKRS-36 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | XADRP-36V vs FKRS-36 |
FKFS-36 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | Incon Inc | XADRP-36V vs FKFS-36 |
M55302/65-36S | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle, | AirBorn Inc | XADRP-36V vs M55302/65-36S |
65832-017 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-36V vs 65832-017 |
8614-10-36-2-S0-2 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | XADRP-36V vs 8614-10-36-2-S0-2 |
90142-1036 | Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal | Molex | XADRP-36V vs 90142-1036 |