Part Details for XADR-34V by JST Manufacturing
Overview of XADR-34V by JST Manufacturing
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVS882PWPG4 | Texas Instruments | 8 input, wide 10-34V digital-input serializer for industrial digital inputs 28-HTSSOP -40 to 125 |
Price & Stock for XADR-34V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-XADR-34V
|
Mouser Electronics | JST XAD RECEPTACLE HOUSING (WTOW /USE SXAM C RoHS: Compliant | 0 |
|
$0.6380 / $1.3900 | Order Now |
|
LCSC | -25+85 2.5mm 2x17P XAD 17 2 2.5mm Without a buckle Housings (Wire To Board / Wire To Wire ) ROHS | 34 |
|
$0.7908 / $1.2413 | Buy Now |
Part Details for XADR-34V
XADR-34V CAD Models
XADR-34V Part Data Attributes
|
XADR-34V
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
XADR-34V
JST Manufacturing
Board Connector, 34 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | COMPATIBLE CONTACT: SXAM-001T-P0.6 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | XADRP-34V | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for XADR-34V
This table gives cross-reference parts and alternative options found for XADR-34V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XADR-34V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85898-917B | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | XADR-34V vs 85898-917B |
87606-317H | Amphenol FCi | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | XADR-34V vs 87606-317H |
SL2217V-KD2B | Foxconn | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | XADR-34V vs SL2217V-KD2B |
SL2217F-P4B | Foxconn | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | XADR-34V vs SL2217F-P4B |
SL2217F-KD2B | Foxconn | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | XADR-34V vs SL2217F-KD2B |
SL22171-KP4B | Foxconn | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | XADR-34V vs SL22171-KP4B |
85898-317A | Amphenol Communications Solutions | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | XADR-34V vs 85898-317A |
1-147100-5 | TE's AMP | Check for Price | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | XADR-34V vs 1-147100-5 |
SL22177-KWD2PB | Foxconn | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | XADR-34V vs SL22177-KWD2PB |
215016203410001 | Kyocera AVX Components | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | XADR-34V vs 215016203410001 |