Part Details for XACA026889801 by Schneider Electric
Overview of XACA026889801 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XACA026889801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-XACA026889801-ND
|
DigiKey | PENDANT STATION 600VAC 10AMP XAC Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$406.5000 | Buy Now |
DISTI #
996-XACA026889801
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PENDANT STATION 600VAC 10A XAC SPCL | 0 |
|
$312.3900 / $329.9700 | Order Now |
DISTI #
74661056
|
RS | PENDANT STATION 600VAC 10AMP XAC SPECIAL | Schneider Electric XACA026889801 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$341.0800 / $370.7400 | RFQ |
Part Details for XACA026889801
XACA026889801 CAD Models
XACA026889801 Part Data Attributes
|
XACA026889801
Schneider Electric
Buy Now
|
Compare Parts:
XACA026889801
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |