Part Details for XAC34-1050P-UNV-I by Hatch Lighting
Overview of XAC34-1050P-UNV-I by Hatch Lighting
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1050PW | Texas Instruments | Single Chip Ultra Low Power RF Transmitter for the 315/433/868/915 MHz SRD Band 24-TSSOP -40 to 85 | |
SN65LVDS1050PW | Texas Instruments | Dual LVDS Transceiver 16-TSSOP -40 to 85 | |
SN65LVDS1050PWG4 | Texas Instruments | Dual LVDS Transceiver 16-TSSOP -40 to 85 |
Price & Stock for XAC34-1050P-UNV-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4718-XAC34-1050P-UNV-I-ND
|
DigiKey | LED DRIVER CC AC/DC 14-32V 1.05A Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7382 | Buy Now |
DISTI #
837-XAC34-1050P-UNVI
|
Mouser Electronics | LED Power Supplies 34W, I-LOC, Programmable, 120V-277VAC, 525mA-1050mA, 14V-32VDC, Constant Current, Phase Dimming, Programming Key required and sold separately RoHS: Compliant | 0 |
|
$27.3300 / $35.4300 | Order Now |