Part Details for XA9572XL-15VQG64Q by AMD
Overview of XA9572XL-15VQG64Q by AMD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA9572XL-15VQG64Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA9572XL-15VQG64Q-ND
|
DigiKey | IC CPLD 72MC 15.5NS 64VQFP Min Qty: 1 Lead time: 29 Weeks Container: Tray |
23 In Stock |
|
$13.6200 | Buy Now |
DISTI #
XA9572XL-15VQG64Q
|
Avnet Americas | CPLD XA9500XL Family 1.6K Gates 72 Macro Cells 64.5MHz 0.35um (CMOS) Technology 3.3V 64-Pin VTQFP - Trays (Alt: XA9572XL-15VQG64Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 3347 |
|
$12.1153 | Buy Now |
DISTI #
217-A9572XL-15VQG64Q
|
Mouser Electronics | CPLD - Complex Programmable Logic Devices 3.3V 72-mc CPLD RoHS: Compliant | 662 |
|
$15.2500 | Buy Now |
Part Details for XA9572XL-15VQG64Q
XA9572XL-15VQG64Q CAD Models
XA9572XL-15VQG64Q Part Data Attributes
|
XA9572XL-15VQG64Q
AMD
Buy Now
Datasheet
|
Compare Parts:
XA9572XL-15VQG64Q
AMD
Flash PLD, 15.5ns, CMOS, PQFP64, VQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | VQFP-64 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | ||
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 0 DEDICATED INPUTS, 52 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |