Part Details for XA7S6-1CPGA196I by AMD
Results Overview of XA7S6-1CPGA196I by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XA7S6-1CPGA196I Information
XA7S6-1CPGA196I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XA7S6-1CPGA196I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA7S6-1CPGA196I
|
Avnet Silica | FPGA Spartan7 Family 6000 Logic Cells 46425MHz 28nm Technology 1V 196Ball CSBGA (Alt: XA7S6-1CPGA196... more RoHS: Compliant Min Qty: 1 Package Multiple: 260 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
XA7S6-1CPGA196I
|
EBV Elektronik | FPGA Spartan7 Family 6000 Logic Cells 46425MHz 28nm Technology 1V 196Ball CSBGA (Alt: XA7S6-1CPGA196... more RoHS: Compliant Min Qty: 32 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for XA7S6-1CPGA196I
XA7S6-1CPGA196I CAD Models
XA7S6-1CPGA196I Part Data Attributes
|
XA7S6-1CPGA196I
AMD
Buy Now
Datasheet
|
Compare Parts:
XA7S6-1CPGA196I
AMD
Field Programmable Gate Array, 6000-Cell, PBGA196, BGA-196
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-196 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AMD | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B196 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 469 | |
Number of Inputs | 100 | |
Number of Logic Cells | 6000 | |
Number of Outputs | 100 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 469 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA196,14X14,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |