Part Details for XA7A25T-1CPG238I by AMD
Results Overview of XA7A25T-1CPG238I by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
XA7A25T-1CPG238I Information
XA7A25T-1CPG238I by AMD is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for XA7A25T-1CPG238I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
122-2208-ND
|
DigiKey | IC FPGA 150 I/O 238CSBGA Min Qty: 7 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.0500 | Buy Now |
DISTI #
XA7A25T-1CPG238I
|
Avnet Americas | FPGA Artix-7 23360 Logic Cells 1.2V to 3.3V 238-Ball BGA - Trays (Alt: XA7A25T-1CPG238I) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$41.1125 | Buy Now |
DISTI #
217-XA7A25T-1CPG238I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA7A25T-1CPG238I RoHS: Compliant | 0 |
|
$50.0400 | Order Now |
DISTI #
XA7A25T-1CPG238I
|
Avnet Silica | (Alt: XA7A25T-1CPG238I) RoHS: Compliant Min Qty: 1 Package Multiple: 240 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for XA7A25T-1CPG238I
XA7A25T-1CPG238I CAD Models
XA7A25T-1CPG238I Part Data Attributes
|
XA7A25T-1CPG238I
AMD
Buy Now
Datasheet
|
Compare Parts:
XA7A25T-1CPG238I
AMD
Field Programmable Gate Array, 1098MHz, 23360-Cell, PBGA238, BGA-238
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Package Description | BGA-238 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B238 | |
Length | 10 mm | |
Number of CLBs | 1825 | |
Number of Inputs | 112 | |
Number of Logic Cells | 23360 | |
Number of Outputs | 112 | |
Number of Terminals | 238 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1825 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA238,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.38 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |