Part Details for XA7A100T-2CSG324I by AMD
Overview of XA7A100T-2CSG324I by AMD
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA7A100T-2CSG324I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA7A100T-2CSG324I-ND
|
DigiKey | IC FPGA 210 I/O 324CSBGA Min Qty: 2 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$204.1000 | Buy Now |
DISTI #
XA7A100T-2CSG324I
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 324-Pin CS-BGA - Trays (Alt: XA7A100T-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$186.0450 / $198.6050 | Buy Now |
DISTI #
217-A7A100T-2CSG324I
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA7A100T-2CSG324I RoHS: Compliant | 0 |
|
$204.0800 | Order Now |
DISTI #
XA7A100T-2CSG324I
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 324-Pin CS-BGA - Trays (Alt: XA7A100T-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$186.0450 / $198.6050 | Buy Now |
DISTI #
XA7A100T-2CSG324I
|
Avnet Americas | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 324-Pin CS-BGA - Trays (Alt: XA7A100T-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$186.0450 / $198.6050 | Buy Now |
DISTI #
XA7A100T-2CSG324I
|
Avnet Asia | FPGA Artix-7 Family 101440 Cells 28nm Technology 1V 324-Pin CS-BGA (Alt: XA7A100T-2CSG324I) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | 5 |
|
$184.7059 / $224.2857 | Buy Now |
Part Details for XA7A100T-2CSG324I
XA7A100T-2CSG324I CAD Models
XA7A100T-2CSG324I Part Data Attributes:
|
XA7A100T-2CSG324I
AMD
Buy Now
|
Compare Parts:
XA7A100T-2CSG324I
AMD
|
Samacsys Manufacturer | AMD |