Part Details for XA6SLX45-3FGG484Q by AMD
Overview of XA6SLX45-3FGG484Q by AMD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA6SLX45-3FGG484Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XA6SLX45-3FGG484Q-ND
|
DigiKey | IC FPGA 316 I/O 484FBGA Min Qty: 2 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$167.7000 | Buy Now |
DISTI #
XA6SLX45-3FGG484Q
|
Avnet Americas | FPGA XA Spartan-6 Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA - Trays (Alt: XA6SLX45-3FGG484Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$172.2150 | Buy Now |
DISTI #
217-A6SLX45-3FGG484Q
|
Mouser Electronics | FPGA - Field Programmable Gate Array XA6SLX45-3FGG484Q RoHS: Compliant | 0 |
|
$167.6800 | Order Now |
DISTI #
XA6SLX45-3FGG484Q
|
Avnet Asia | FPGA XA Spartan-6 Family 43661 Cells 45nm (CMOS) Technology 1.2V 484-Pin FBGA (Alt: XA6SLX45-3FGG484Q) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | 0 |
|
$151.7647 / $169.7369 | Buy Now |
Part Details for XA6SLX45-3FGG484Q
XA6SLX45-3FGG484Q CAD Models
XA6SLX45-3FGG484Q Part Data Attributes
|
XA6SLX45-3FGG484Q
AMD
Buy Now
Datasheet
|
Compare Parts:
XA6SLX45-3FGG484Q
AMD
Field Programmable Gate Array, 62.5MHz, 43661-Cell, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | AMD | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 316 | |
Number of Logic Cells | 43661 | |
Number of Outputs | 316 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100; TS 16949 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |