Part Details for XA6SLX16-2CSG225I by AMD Xilinx
Overview of XA6SLX16-2CSG225I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Part Details for XA6SLX16-2CSG225I
XA6SLX16-2CSG225I CAD Models
XA6SLX16-2CSG225I Part Data Attributes:
|
XA6SLX16-2CSG225I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XA6SLX16-2CSG225I
AMD Xilinx
Field Programmable Gate Array, 62.5MHz, 14579-Cell, PBGA225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 62.5 MHz | |
JESD-30 Code | S-PBGA-B225 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 160 | |
Number of Logic Cells | 14579 | |
Number of Outputs | 160 | |
Number of Terminals | 225 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA225,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for XA6SLX16-2CSG225I
This table gives cross-reference parts and alternative options found for XA6SLX16-2CSG225I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA6SLX16-2CSG225I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX16-3CSG225I | Field Programmable Gate Array, 1139 CLBs, 862MHz, 14579-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | AMD Xilinx | XA6SLX16-2CSG225I vs XC6SLX16-3CSG225I |
XA6SLX16-3CSG225I | Field Programmable Gate Array, 62.5MHz, 14579-Cell, PBGA225, | AMD Xilinx | XA6SLX16-2CSG225I vs XA6SLX16-3CSG225I |
XA6SLX16-3CSG225Q | Field Programmable Gate Array, 62.5MHz, 14579-Cell, PBGA225, | AMD Xilinx | XA6SLX16-2CSG225I vs XA6SLX16-3CSG225Q |
XC6SLX16-3CSG225C | Field Programmable Gate Array, 1139 CLBs, 862MHz, 14579-Cell, CMOS, PBGA225, 13 X 13 MM, 0.80 MM PITCH, LEAD FREE, BGA-225 | AMD Xilinx | XA6SLX16-2CSG225I vs XC6SLX16-3CSG225C |