Programmable Logic
XA2C128-7CPG132I
Description: Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132

Overview of XA2C128-7CPG132I by AMD Xilinx

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for XA2C128-7CPG132I by AMD Xilinx
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XA2C128-7CPG132I by AMD Xilinx

XA2C128-7CPG132I
AMD Xilinx
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
XILINX INC
Part Package Code
BGA
Package Description
8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132
Pin Count
132
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
12 Weeks
Additional Feature
YES
Clock Frequency-Max
112 MHz
In-System Programmable
YES
JESD-30 Code
S-PBGA-B132
JESD-609 Code
e1
JTAG BST
YES
Length
8 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
Number of I/O Lines
100
Number of Macro Cells
128
Number of Terminals
132
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
0 DEDICATED INPUTS, 100 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA132,14X14,20
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
FLASH PLD
Propagation Delay
7.5 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max
1.9 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. XA2C128-7CPG132I
    AMD Xilinx
    Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132
    VS

Alternate Parts for XA2C128-7CPG132I

This table gives cross-reference parts and alternative options found for XA2C128-7CPG132I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XA2C128-7CPG132I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XA2C128-8CPG132Q Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XA2C128-7CPG132I vs XA2C128-8CPG132Q
Part Number Description Manufacturer Compare
XC2C128-4CPG132C Flash PLD, 4.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XA2C128-7CPG132I vs XC2C128-4CPG132C
XC2C128-7CP132C Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, CSP-132 AMD Xilinx XA2C128-7CPG132I vs XC2C128-7CP132C
XA2C128-8CPG132Q Flash PLD, 7.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, LEAD FREE, CSP-132 AMD Xilinx XA2C128-7CPG132I vs XA2C128-8CPG132Q
XC2C128-6CP132C Flash PLD, 6ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, CSP-132 AMD Xilinx XA2C128-7CPG132I vs XC2C128-6CP132C
XC2C128-4CP132C Flash PLD, 4.5ns, 128-Cell, CMOS, PBGA132, 8 X 8 MM, 0.50 MM PITCH, CSP-132 AMD Xilinx XA2C128-7CPG132I vs XC2C128-4CP132C

Related Parts for XA2C128-7CPG132I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XA2C128-7CPG132I by AMD Xilinx.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XA2C128-7CPG132I by AMD Xilinx

Select Manufacturer
Which Manufacturer of XA2C128-7CPG132I would you like to use for your alert(s)?
  • Please alert me when XA2C128-7CPG132I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XA2C128-7CPG132I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XA2C128-7CPG132I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XA2C128-7CPG132I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XA2C128-7CPG132I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XA2C128-7CPG132I by AMD Xilinx

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: