There are no models available for this part yet.
Overview of XA1E-LV3SG02Q4WR by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XA1E-LV3SG02Q4WR by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK4957
|
Newark | E-Stop Switch, Dpst-Nc, 3A, 125Vac, Contact Configuration:Dpst-Nc, Switch Operation:Pushlock Turn Reset/Push-Pull, Switch Terminals:Solder Lug, Contact Current Max:3A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Idec XA1E-LV3SG02Q4WR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$43.3700 | Buy Now | |
DISTI #
1885-XA1E-LV3SG02Q4WR-ND
|
DigiKey | 16MM ACTIVE/INACTIVE 2NC SOLDER Min Qty: 1 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$52.4437 / $77.4800 | Buy Now | |
DISTI #
199-XA1E-LV3SG02Q4WR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm Active/Inactive 2NC Soldr RoHS: Compliant | 10 |
|
$52.4400 / $67.6300 | Buy Now | |
DISTI #
74994806
|
RS | 16mm Active/Inactive 2NC Solder | IDEC Corporation XA1E-LV3SG02Q4WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$52.6000 / $68.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.4100 / $63.5500 | Buy Now | ||
DISTI #
000000000007228308
|
Sager | 16MM ACTIVE/INACTIVE 2NC SOLDR Min Qty: 1 | 0 |
|
$55.8000 / $61.8100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$48.4100 / $63.5500 | Buy Now |