Part Details for XA1E-BV413-R by IDEC Corporation
Overview of XA1E-BV413-R by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XA1E-BV413-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43J1433
|
Newark | Switch, Emergency Stop, 3Nc/1No, 250Vac, Contact Configuration:4Pst-3Nc, Spst-No, Switch Operation:Pushlock Reset/Push-Pull, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Idec XA1E-BV413-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9500 / $54.9700 | Buy Now |
DISTI #
1885-XA1E-BV413-R-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 3A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.2400 | Buy Now |
DISTI #
199-XA1EBV413R
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 16mm Emergency-Stop | 9 |
|
$48.7300 / $68.2000 | Buy Now |
DISTI #
70172745
|
RS | Switch, Panel Mount, LED, 5 A, Solder Terminal, 0.4 VA (Max.) @ 28 VAC, Silver | IDEC Corporation XA1E-BV413-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$52.5100 / $68.2000 | Buy Now |
|
Onlinecomponents.com | E-Stop - 16mm - Non-Illuminated - 1NO/3NC - 40mm Mushroom - Solder Terminals - Push Turn/Push-Pull. RoHS: Compliant |
19 In Stock |
|
$49.6100 / $77.6600 | Buy Now |
DISTI #
67180124
|
Verical | Switch Emergency Stop N.O./N.C. SPST/3PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2243 | Americas - 18 |
|
$84.9079 / $97.4404 | Buy Now |
|
Master Electronics | E-Stop - 16mm - Non-Illuminated - 1NO/3NC - 40mm Mushroom - Solder Terminals - Push Turn/Push-Pull. RoHS: Compliant |
19 In Stock |
|
$49.6100 / $77.6600 | Buy Now |